345-037-541-458

Heilind Number:EDA345-037-541-458
Manufacturer:EDAC
Manufacturer Number:345-037-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-541-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-541-458

Detailed Description

Enhance your electronic connections with our high-quality Green Board To Board PCB Connector. Designed for seamless integration, this connector features 37 positions with a single row layout, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliable performance in various environments. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is assured. Operating flawlessly at temperatures ranging from -40 to 105°C, it is ideal for both industrial and commercial applications. Upgrade your PCB setup with this essential connector for seamless data transfer.