345-037-541-604

Heilind Number:EDA345-037-541-604
Manufacturer:EDAC
Manufacturer Number:345-037-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-541-604

Detailed Description

Enhance connectivity within your electronic devices with this durable and efficient Board to Board PCB Connector. Designed for seamless integration, this connector features 37 positions with a pitch of .1 inch, ensuring reliable communication between circuit boards. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity, even in harsh environments. With a contact material of Copper Alloy, signal transmission is optimized for smooth operation. Its straight mount orientation and compact design make it ideal for space-restricted applications. Operating within a wide temperature range of -40 to 105 degrees Celsius, it ensures consistent performance in various settings. Upgrade your device's connectivity with this high-quality connector.