345-037-541-607

Heilind Number:EDA345-037-541-607
Manufacturer:EDAC
Manufacturer Number:345-037-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-541-607

Detailed Description

Enhance your PCB connections with our high-quality Green Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 37 positions, offering efficient and reliable connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures long-lasting performance even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise alignment during assembly. Its straight mount orientation allows for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your electronic devices with this essential component for seamless data transfer and power distribution.