345-037-541-608

Heilind Number:EDA345-037-541-608
Manufacturer:EDAC
Manufacturer Number:345-037-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-541-608

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed with 37 positions in a single row, it offers seamless communication between circuit boards. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Crafted with Copper Alloy contacts, it guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient board-to-board connection. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your devices with this green-colored connector, perfect for professional and DIY projects alike.