345-037-541-612

Heilind Number:EDA345-037-541-612
Manufacturer:EDAC
Manufacturer Number:345-037-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-541-612

Detailed Description

Elevate your circuit board connectivity with this high-performance 37-position card edge connector. Designed for seamless integration in PCB assemblies, it boasts a durable housing constructed from UL 94V-0 Thermoplastic Polyester for reliable operation even in demanding environments. The straight mount orientation simplifies installation, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Crafted with copper alloy contacts, it guarantees optimal conductivity, rated for an amperage of 3A. Engineered to withstand extreme temperatures ranging from -40 to 105°C, this connector is a dependable solution for a wide range of applications in the electronics industry. Trust in its quality and efficiency for seamless board-to-board connections.