345-037-541-658

Heilind Number:EDA345-037-541-658
Manufacturer:EDAC
Manufacturer Number:345-037-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-541-658

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 37 positions in a single row with a .1-inch pitch, ensuring efficient data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. Copper alloy contacts guarantee reliable conductivity, even in demanding environments. With a straight mount orientation and a row spacing of .2 inches, installation is straightforward and hassle-free. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Elevate your connectivity solutions with this essential component.