345-037-541-678

Heilind Number:EDA345-037-541-678
Manufacturer:EDAC
Manufacturer Number:345-037-541-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-541-678

Detailed Description

Enhance connectivity within your circuitry with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 37 positions in a single row, offering ample space for efficient data transmission. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and secure connections. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise positioning on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether you're a professional or hobbyist, this connector is essential for optimizing your electronic projects. Upgrade your setup today and experience enhanced performance like never before.