345-037-541-688

Heilind Number:EDA345-037-541-688
Manufacturer:EDAC
Manufacturer Number:345-037-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-541-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-541-688

Detailed Description

Experience seamless connectivity with our 37-position Board To Board PCB Connector, designed for optimal performance in electronic assemblies. Crafted with precision, this connector features copper alloy contacts and UL 94V-0 Thermoplastic Polyester housing for durability and reliability. The green color adds a touch of vibrancy to your setup, while the straight mount orientation ensures easy installation. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environmental conditions. Trust in our high-quality connector to streamline your PCB connections seamlessly.