345-037-542-102

Heilind Number:EDA345-037-542-102
Manufacturer:EDAC
Manufacturer Number:345-037-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-542-102

Detailed Description

Enhance connectivity in your electronic projects with this 37-position Card Edge Connector. Designed for seamless integration on PCBs, this straight-mount connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. Crafted with high-quality Copper Alloy contacts, it guarantees efficient power transmission with an amperage of 3 A. The 0.1-inch pitch and 0.2-inch row spacing facilitate precise board-to-board connections, while its wide operating temperature range from -40 to 105 °C makes it suitable for various environments. Whether you're a hobbyist or a professional, this green connector is a must-have in your toolkit for seamless and secure electronic assemblies.