345-037-542-112

Heilind Number:EDA345-037-542-112
Manufacturer:EDAC
Manufacturer Number:345-037-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-542-112

Detailed Description

Enhance your PCB connectivity with our Green Board To Board PCB Connector, designed for seamless integration in your electronic setups. With an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance. Featuring a single row layout and 37 copper alloy contact positions, it offers ample connectivity options for your circuit boards. The .1" pitch and .2" row spacing facilitate easy installation, while the straight mount orientation allows for streamlined PCB assembly. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environmental conditions. Elevate your connectivity solutions with this high-quality component.