345-037-542-158

Heilind Number:EDA345-037-542-158
Manufacturer:EDAC
Manufacturer Number:345-037-542-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-542-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-542-158

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Green Board To Board PCB Connector. Designed for seamless integration, this connector features 37 positions in a single row, ensuring efficient data transmission. Its UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee durability and reliable performance, even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections for your PCB assembly needs. Whether for industrial or commercial applications, trust in this connector to deliver seamless connectivity and optimal functionality.