345-037-542-178

Heilind Number:EDA345-037-542-178
Manufacturer:EDAC
Manufacturer Number:345-037-542-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-542-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-542-178

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Connector. Featuring a sleek green design, this connector offers superior functionality with an amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. With 37 positions in a single row and a pitch of .1 inches, it provides seamless connectivity. Suitable for a wide range of applications, this connector is designed for straight mounting orientation and operates efficiently in temperatures ranging from -40 to 105°C. Upgrade your PCB setups with this essential component.