345-037-542-403

Heilind Number:EDA345-037-542-403
Manufacturer:EDAC
Manufacturer Number:345-037-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-542-403

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Featuring 37 positions in a single row, it offers efficient and reliable board-to-board connectivity. The durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, while the copper alloy contacts guarantee optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for seamless and secure electronic connections.