345-037-542-404

Heilind Number:EDA345-037-542-404
Manufacturer:EDAC
Manufacturer Number:345-037-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-542-404

Detailed Description

Enhance connectivity on your circuit board with this 37-position Board-To-Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a compact .1-inch pitch, perfect for space-saving layouts. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in high-temperature environments, with an operating range of -40 to 105 °C. Each contact is crafted from Copper Alloy, guaranteeing reliable signal transmission. The single-row design with .2-inch row spacing allows for easy installation and maintenance. Ideal for green-colored PCB assemblies, this connector is a versatile solution for various electronic applications. Upgrade your connectivity with this high-performance component.