345-037-542-407

Heilind Number:EDA345-037-542-407
Manufacturer:EDAC
Manufacturer Number:345-037-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-542-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-542-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 37 positions in a single row, it ensures seamless communication between circuit boards. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in various environments, from -40 to 105 °C. With a pitch of .1 inch and row spacing of .2 inch, precision is key in every connection. Designed for straight mounting orientation, it's perfect for optimizing space on your PCB setup. Upgrade your system with this essential component for efficient data transfer and functionality.