345-037-542-412

Heilind Number:EDA345-037-542-412
Manufacturer:EDAC
Manufacturer Number:345-037-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-542-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 37 positions in a single row configuration, this connector ensures seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in any application. With a 3A amperage rating and a .1-inch pitch, it offers efficient power delivery. Its straight mount orientation and compact design make it ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for diverse environments. Upgrade your connectivity solutions with this essential component.