345-037-542-458

Heilind Number:EDA345-037-542-458
Manufacturer:EDAC
Manufacturer Number:345-037-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-542-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-542-458

Detailed Description

Enhance your PCB connectivity with this high-performance 37-position card edge connector. Designed for streamlined assembly, it features a straight mount orientation and a compact .1-inch pitch. The durable housing, made of UL 94V-0 thermoplastic polyester, ensures reliable operation in a wide temperature range from -40 to 105 °C. Each contact is crafted from copper alloy for optimal conductivity, while the single-row layout with .2-inch row spacing simplifies installation. Ideal for various electronic applications, this green connector guarantees secure and efficient board-to-board connectivity. Elevate your project with this essential component.