345-037-542-478

Heilind Number:EDA345-037-542-478
Manufacturer:EDAC
Manufacturer Number:345-037-542-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-542-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-542-478

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, this connector ensures secure and efficient power delivery. With a single row design and a pitch of .1 inches, it offers seamless integration into your circuit board layout. Featuring 37 positions, it accommodates multiple connections with ease. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse industrial applications. Its straight mount orientation and green color make it easy to identify and install. Elevate your electronic designs with this essential component.