345-037-542-488

Heilind Number:EDA345-037-542-488
Manufacturer:EDAC
Manufacturer Number:345-037-542-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-542-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-542-488

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row configuration with 37 positions, allowing for efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating environments. Each contact is made of Copper Alloy, guaranteeing optimal conductivity. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is achieved during assembly. Its straight mount orientation facilitates easy installation on PCBs. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is ideal for demanding applications. Elevate your connectivity solutions with this essential component.