345-037-542-603

Heilind Number:EDA345-037-542-603
Manufacturer:EDAC
Manufacturer Number:345-037-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-542-603

Detailed Description

Enhance connectivity in your electronic projects with this high-performance board-to-board PCB connector. The sleek green housing, crafted from durable UL 94V-0 thermoplastic polyester, ensures both reliability and safety. With 37 positions and a 3A amperage, it's perfect for efficiently transferring power and data. The copper alloy contacts and .1-inch pitch guarantee seamless signal transmission, while the straight mount orientation offers easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs.