345-037-542-604

Heilind Number:EDA345-037-542-604
Manufacturer:EDAC
Manufacturer Number:345-037-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-542-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board integration. Featuring 37 positions in a single row, this connector ensures optimal signal transmission in a compact space. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts and a pitch of .1 inch, it offers reliable conductivity and easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for diverse industrial applications. Upgrade your system with this green connector and experience efficient and secure data transfer.