345-037-544-108

Heilind Number:EDA345-037-544-108
Manufacturer:EDAC
Manufacturer Number:345-037-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-544-108

Detailed Description

Enhance connectivity in your electronic devices with this high-performance green board-to-board PCB connector. Designed for seamless integration, it features 37 positions in a single row, facilitating efficient data transfer. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable and secure connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse industrial applications. Choose this connector for optimal performance and durability in your electronic projects.