345-037-544-603

Heilind Number:EDA345-037-544-603
Manufacturer:EDAC
Manufacturer Number:345-037-544-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-544-603

Detailed Description

Enhance your PCB connectivity with our 37-position Board To Board Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. The copper alloy contact material guarantees efficient power transmission, with a 3A amperage rating suitable for various applications. With a compact pitch of .1 inch and row spacing of .2 inch, it offers high-density connectivity while maintaining signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in both industrial and commercial settings. Choose this straight mount orientation connector for easy installation and secure connections, meeting your PCB design needs with precision and quality. Elevate your connectivity solutions with this essential component.