345-037-558-101

Heilind Number:EDA345-037-558-101
Manufacturer:EDAC
Manufacturer Number:345-037-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-558-101

Detailed Description

Enhance your PCB connectivity with this versatile Board-to-Board PCB Connector. Designed for efficient signal transmission, it features 37 positions in a single row, ensuring seamless data transfer. The right-angle mount orientation offers flexibility in installation, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise alignment on your circuit board. Crafted with copper alloy contacts, it ensures reliable conductivity, even in demanding applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your electronic projects with this essential component.