345-037-558-103

Heilind Number:EDA345-037-558-103
Manufacturer:EDAC
Manufacturer Number:345-037-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-558-103

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 37 positions in a single row, ensuring efficient data transfer. Crafted with precision, it boasts a pitch of .1 inches and a row spacing of .2 inches, perfect for compact PCB layouts. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability in all operating conditions. With copper alloy contact material and an amperage of 3A, it offers optimal conductivity. Its right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your connectivity solutions with this essential component.