345-037-558-104

Heilind Number:EDA345-037-558-104
Manufacturer:EDAC
Manufacturer Number:345-037-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-558-104

Detailed Description

Enhance your PCB connectivity with our 1-row, 37-position Board To Board Card Edge Connector in a sleek green hue. Engineered for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester and contacts made of high-quality Copper Alloy. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and reliable connections. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your electronic projects with this essential component.