345-037-558-108

Heilind Number:EDA345-037-558-108
Manufacturer:EDAC
Manufacturer Number:345-037-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-558-108

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring a single row design with 37 positions, it offers seamless integration for your electronic components. The right angle mount orientation allows for efficient PCB assembly, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any operating environment. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Crafted with copper alloy contacts, this connector provides optimal conductivity and performance. Operable within a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Upgrade your setup with this essential connector for seamless and efficient PCB connectivity.