345-037-558-402

Heilind Number:EDA345-037-558-402
Manufacturer:EDAC
Manufacturer Number:345-037-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-558-402

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, its 37 positions ensure reliable connectivity for your devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting quality. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing optimize space efficiency on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Elevate your PCB assembly with this essential component.