345-037-558-403

Heilind Number:EDA345-037-558-403
Manufacturer:EDAC
Manufacturer Number:345-037-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-558-403

Detailed Description

Elevate your PCB connectivity with our high-performance 37-position board-to-board connector, designed for seamless integration in your electronic assembly. Featuring a durable UL 94V-0 thermoplastic polyester housing, this connector ensures reliable performance in even the most demanding environments. Its rugged construction, combined with copper alloy contacts, guarantees efficient power transmission with minimal signal loss. The right-angle mount orientation offers flexibility in installation, while a pitch of .1 inches and row spacing of .2 inches provide precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solution today with this essential component.