345-037-558-404

Heilind Number:EDA345-037-558-404
Manufacturer:EDAC
Manufacturer Number:345-037-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-558-404

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector in a vibrant green hue. Designed for optimal functionality, it boasts a reliable 3A amperage and durable construction with UL 94V-0 Thermoplastic Polyester housing. Its 37 positions and copper alloy contact material ensure secure and efficient data transfer, while the right-angle mount orientation offers versatility in installation. With a compact pitch of .1 inches and row spacing of .2 inches, it's perfect for space-saving layouts. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in various environments. Upgrade your connectivity solutions with this essential component.