345-037-558-458

Heilind Number:EDA345-037-558-458
Manufacturer:EDAC
Manufacturer Number:345-037-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-558-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-558-458

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, featuring 37 positions for seamless board-to-board connectivity. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in various environments, while the Copper Alloy contacts guarantee stable and efficient power transfer. With a compact pitch of .1 inches and right-angle mount orientation, this connector is ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it offers dependable performance in both extreme heat and cold. Upgrade your electronics with this green-colored connector, designed for precision and longevity.