345-037-558-488

Heilind Number:EDA345-037-558-488
Manufacturer:EDAC
Manufacturer Number:345-037-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-558-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-558-488

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed for optimal performance, it features 37 positions for seamless data transmission. The right-angle mount orientation allows for efficient space utilization, while the UL 94V-0 thermoplastic polyester housing ensures durability and safety. With copper alloy contacts and a pitch of .1 inch, this connector guarantees reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various applications in the electronics industry. Upgrade your system's connectivity with this essential component.