345-037-558-658

Heilind Number:EDA345-037-558-658
Manufacturer:EDAC
Manufacturer Number:345-037-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-558-658

Detailed Description

Enhance your circuitry with this high-performing Board To Board PCB Connector. Featuring 37 positions in a single row, it offers seamless connectivity for your electronic components. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable transmission. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient signal transfer. Designed for right-angle mounting, it saves space on your PCB layout. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your system with this green-colored connector, a must-have component for any electronic project.