345-037-558-678

Heilind Number:EDA345-037-558-678
Manufacturer:EDAC
Manufacturer Number:345-037-558-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-558-678

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 37 positions in a single row, it ensures seamless data transmission in your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable and safe operation, even in demanding environments. Crafted with precision, the Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy and efficient integration. With a Right Angle mount orientation, it offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and performance for all your connectivity needs.