345-037-558-688

Heilind Number:EDA345-037-558-688
Manufacturer:EDAC
Manufacturer Number:345-037-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-558-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-558-688

Detailed Description

Upgrade your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both safety and longevity. With a compact design and right-angle mount orientation, it's ideal for space-constrained applications. The copper alloy contact material guarantees reliable conductivity, while the 1-row configuration with 37 positions offers ample connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding environments. Trust in its quality for your PCB assembly needs.