345-037-559-101

Heilind Number:EDA345-037-559-101
Manufacturer:EDAC
Manufacturer Number:345-037-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-559-101

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 37 positions in a single row, ensuring efficient data transmission. The durable housing, made of UL 94V-0 thermoplastic polyester, guarantees reliable operation even in challenging environments. With a right-angle mount orientation, it offers versatile installation options. Crafted with precision, the copper alloy contacts deliver optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it’s ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.