345-037-559-102

Heilind Number:EDA345-037-559-102
Manufacturer:EDAC
Manufacturer Number:345-037-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-559-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed with precision and durability in mind, it features 37 positions and a pitch of .1 inches, ensuring seamless communication between circuit boards. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, even in demanding environments with an operating temperature range from -40 to 105°C. Crafted with Copper Alloy contacts, it offers superior conductivity for optimal signal transmission. With a convenient right-angle mount orientation and a single row layout, it's perfect for space-efficient installations. Upgrade your electronic assembly with this essential connector for enhanced functionality and performance.