345-037-559-158

Heilind Number:EDA345-037-559-158
Manufacturer:EDAC
Manufacturer Number:345-037-559-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-559-158

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Crafted with precision, it features 37 positions in a single row, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transfer. Designed for versatility, it supports right-angle mount orientation, perfect for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in electronics and telecommunications. Upgrade your connectivity solutions with this essential component.