345-037-559-402

Heilind Number:EDA345-037-559-402
Manufacturer:EDAC
Manufacturer Number:345-037-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-559-402

Detailed Description

Enhance your PCB connectivity with this high-performance 37-position Card Edge Connector in a vibrant Green color. Engineered for durability, it features a UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a compact pitch of .1in and right-angle mount orientation, it optimizes space utilization in your electronic assembly. Designed for seamless board-to-board connections, it offers precise row spacing of .2in and operates flawlessly even in harsh environments with an operating temperature range of -40 to 105°C. Elevate your electronic projects with this essential component that guarantees efficient and secure data transmission.