345-037-559-403

Heilind Number:EDA345-037-559-403
Manufacturer:EDAC
Manufacturer Number:345-037-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-559-403

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board to Board PCB Connector. Designed for seamless integration, it features a right-angle mount orientation for convenient placement. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, its robust construction ensures long-lasting performance. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage and 37 positions cater to versatile connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse environments. Trust in its superior design to optimize the functionality of your electronic systems.