345-037-559-404

Heilind Number:EDA345-037-559-404
Manufacturer:EDAC
Manufacturer Number:345-037-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-559-404

Detailed Description

Enhance your PCB connectivity with our innovative 37-position right angle board-to-board connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 thermoplastic polyester housing and reliable copper alloy contacts. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures optimal performance in diverse environments. Perfect for a wide range of applications, this green connector is a must-have for your electronic projects.