345-037-559-412

Heilind Number:EDA345-037-559-412
Manufacturer:EDAC
Manufacturer Number:345-037-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-559-412

Detailed Description

Enhance connectivity within electronic devices with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 37 positions in a single row, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The right-angle mount orientation allows for flexible PCB layouts, while its operating temperature range of -40 to 105°C ensures functionality in varied conditions. Ideal for applications in the electronics industry, this connector is a vital component for seamless signal transfer. Trust in its quality to optimize performance in your devices.