345-037-559-688

Heilind Number:EDA345-037-559-688
Manufacturer:EDAC
Manufacturer Number:345-037-559-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-559-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-559-688

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 37 positions in a single row, ensuring ample connectivity options for your circuit board. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, it offers optimal signal transmission efficiency. Its right-angle mount orientation and compact design make it ideal for space-saving installations. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.