345-038-500-101

Heilind Number:EDA345-038-500-101
Manufacturer:EDAC
Manufacturer Number:345-038-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-500-101

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration into PCB setups, this connector boasts 38 positions in a single row, ensuring efficient transmission across devices. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Thermoplastic Polyester housing, it guarantees both durability and performance. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is achieved with ease. The straight mount orientation further simplifies installation, while its green color adds a touch of vibrancy to your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for a wide range of applications. Upgrade your connectivity solutions with this essential component.