345-038-500-658

Heilind Number:EDA345-038-500-658
Manufacturer:EDAC
Manufacturer Number:345-038-500-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-500-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-500-658

Detailed Description

Effortlessly connect and power up your devices with this durable and reliable Board To Board PCB Connector. Designed for seamless integration, this connector features 38 positions for optimal connectivity, with copper alloy contacts ensuring efficient power transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity, even in harsh operating conditions ranging from -40 to 105°C. With a 3A amperage and straight mount orientation, this connector is perfect for high-performance PCB assemblies. Its green color adds a touch of organization to your setup, while the compact .1-inch pitch and .2-inch row spacing offer versatility in design. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.