345-038-520-104

Heilind Number:EDA345-038-520-104
Manufacturer:EDAC
Manufacturer Number:345-038-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-520-104

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it offers 38 positions with a single row configuration, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance even in harsh operating environments. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise alignment during assembly. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various applications. Upgrade your connectivity solutions with this dependable connector, perfect for demanding industrial and electronic projects.