345-038-520-107

Heilind Number:EDA345-038-520-107
Manufacturer:EDAC
Manufacturer Number:345-038-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-520-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 38 positions and a single row configuration, ensuring optimal space utilization. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable operation in a wide temperature range (-40 to 105 °C), making it ideal for various industrial applications. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient signal transmission. Its straight mount orientation simplifies installation, while its vivid green color adds a touch of vibrancy to your setup. Elevate your connectivity solutions with this essential component.