345-038-520-108

Heilind Number:EDA345-038-520-108
Manufacturer:EDAC
Manufacturer Number:345-038-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-520-108

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector boasts a reliable amperage of 3A, making it suitable for various applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees durability and efficient signal transmission. With a single row configuration, pitch of 0.1 inches, and 38 positions, it offers ample connectivity options with precise spacing. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for demanding environments, this connector ensures secure and stable connections, meeting the highest industry standards. Elevate your PCB assembly with this essential component for seamless data transmission.