345-038-520-158

Heilind Number:EDA345-038-520-158
Manufacturer:EDAC
Manufacturer Number:345-038-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-520-158

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration in your electronic assemblies, this connector features 38 positions on a single row, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it guarantees reliable performance even in harsh operating conditions. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure mating. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Trust in our connector to deliver exceptional quality and connectivity for your projects.