345-038-520-188

Heilind Number:EDA345-038-520-188
Manufacturer:EDAC
Manufacturer Number:345-038-520-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-520-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-520-188

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connectors, designed for seamless integration in your electronic setups. Boasting a vibrant Green color, these connectors offer 38 positions for efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable performance even in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, these connectors facilitate precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for a variety of applications. Whether you're a tech enthusiast or a professional, these connectors are a must-have for your projects. Elevate your connectivity game with ease and precision.